Sigel GL141 Artverum Glass board magnetic Super white 100cm x 65cm

MPN
GL141
Brand
Sigel
EAN-13
4004360887635
Order Code
20-1517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £197.60 £167.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Sigel GL141 Artverum Glass Board Magnetic Super White 100cm x 65cm is a sophisticated writing surface that combines functionality with modern design. This magnetic whiteboard features a high-quality, glossy glass panel that provides an exceptionally smooth writing experience and a surface that is easy to clean, resisting stains and ghosting. Its magnetic properties enable secure attachment of documents, notes, and memos, making it a versatile solution for collaborative environments such as offices, conference rooms, and educational settings. The durable construction and sleek aesthetics make it suitable for use not only as a practical communication tool but also as a stylish design element in professional spaces.
Type Magnetic board
Length 100cm
Colour Super white

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot