Sigel BA193 Neodym magnet Cube Silver 10mm 10pcs

MPN
BA193
Brand
Sigel
EAN-13
4004360800139
Order Code
20-1422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Sigel BA193 Neodymium Magnet Cube Silver 10mm is a set of ten high-performance magnets, known for their strong magnetic properties and compact form factor, delivered in a cube shape. These magnets are crafted from neodymium, a type of rare-earth element renowned for its superior magnetic strength, particularly useful in applications requiring secure and stable attachment or alignment of objects. The BA193 model by Sigel, designated as part number 2754597, features a silver finish and measures 10 millimetres on each side, making it suitable for precision engineering tasks, electronics assembly, and various scientific experiments where compact, unobtrusive magnetic force is desired. Their robust magnetic strength makes these magnets ideal for applications in which dependable holding force is critical, such as within sensors, motors, and magnetic separation processes. With their high coercivity and energy product, Sigel BA193 magnets offer reliable performance in both professional and industrial engineering settings.
Type Cube Magnet
Material Neodymium
Size 10 x 10 x 10mm
Colour Silver

Reviews

Be the first to submit a review

Trustpilot