Sigel BA192 Neodym magnet 10x10x10mm Cube Silver 6 pcs

MPN
BA192
Brand
Sigel
EAN-13
4004360800658
Order Code
20-1421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.06 £12.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sigel BA192 is a set of high-quality neodymium magnets designed with precision in mind. Each cube measures 10 x 10 x 10 mm and is finished in a silver coating that enhances both visual appeal and corrosion resistance. Comprising six pieces, these magnets are ideal for various engineering applications, including sensor systems, motor assemblies, magnetic separation processes, and securing components in mechanical assemblies. Neodymium, known for its strong magnetic properties, ensures reliable performance even in demanding industrial environments, making the Sigel BA192 suitable for use in situations requiring compact and powerful magnetic solutions.
Type Cube Magnet
Material Neodymium
Size 10 x 10 x 10mm
Colour Silver

Reviews

Be the first to submit a review

Trustpilot