Sifam 15mm Splined Push Fit Control Knob

Order Code:

32-1700

Brand: Sifam MPN: TPN150 006/63 BLK

Discontinued


A high quality push-on knob manufactured from black nylon with a finely textured matt finish. The basic knob suits a 6mm 18-splined shaft.
  • Splined knob push fits onto a 6mm shaft with 18 splines
  • Skirt diameter 18mm
  • Overall height 18.2mm
  • Maximum shaft length 14mm

Questions

*Question functionality currently disabled
Thursday, April 18, 2013 | Question by: Rapid Customer | Product code: 32-1700
Q. which info is correct? 18mm overall height? or 14.6mm? -- http://www.sifam.com/knobDetails.asp?kType=Knobs_Push_On&Type=TPN150%20006 thanks
A. H, thank you for your question. We have measured one 32-1700 and without the optional cap its measures approximately 18mm in overall height.

You may also like


Trustpilot