Sievert 333401 Heat Gun 1600W Hot-Air Burner Ideal for Shrinking Work

MPN
333401
Brand
Sievert
EAN-13
7314523334010
Order Code
10-6149
Country of Origin
Estonia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sievert 333401 Heat gun, manufactured by Sievert, is a versatile tool from the Promatic series designed for professional use. This heat gun is characterised by its high-performance and durability, making it suitable for tasks like heating, shrinking, and stripping paint. Ideal for construction and renovation projects, this tool ensures precise temperature control for various applications.
Type Heat gun
Length 290mm
Maximum Power 1.6kW
Weight 279g

Reviews

Be the first to submit a review

Trustpilot