Sievert 297513 Pinch Roller 45mm Silicon Ergonomic Handle Ball Bearing

MPN
297513
Brand
Sievert
EAN-13
7314522975139
Order Code
10-6147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.57 £50.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Sievert manufacturers the 297513 pinch roller, measuring 45 mm by 33 mm. It features durable construction and precise sizing for effective use. Common applications include aiding in material feeding and tensioning in various industrial machines.
Type Pinch roller
(Ø) 33mm
Weight 240g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot