Siemens VZ01MSF Motor safety filter Vacuum Cleaner Accessories

MPN
VZ01MSF
EAN-13
4242003589397
Order Code
17-5838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens Hausgeräte, with the part number VZ01MSF, offers a motor safety filter designed for vacuum cleaner applications, a critical component within the ecosystem of vacuum cleaner accessories. This product, effectively described as the Siemens Hausgeräte VZ01MSF Motor safety filter, is crafted to maintain the optimal performance and longevity of the motor by filtering out fine dust and debris that could potentially cause significant wear or damage. The filter is engineered from high-quality materials to ensure durability and reliability under varied operational conditions, making it an essential element in both domestic and industrial contexts where vacuum cleaners are employed for regular cleaning tasks. Its implementation is vital for enhancing vacuum motor efficiency and ensuring compliance with safety standards in engineering applications that demand continuous and robust performance.
Type Motor safety filter
Content 1
Height 0mm
Length 0mm
Material Fleece
Number of motor filters 1
Product colour Blue, White
Product Type Filter
Width 0mm

Reviews

Be the first to submit a review

Trustpilot