Siemens 8WH10000AF08 Terminal block 2.5mm screw mounting black

MPN
8WH10000AF08
Brand
Siemens
EAN-13
4001869500157
Order Code
07-0903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.23
10+ £1.11
50+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Siemens 8WH10000AF08 is a black serial terminal designed with 2.5 mm screws, ideal for switchboard applications. It ensures reliable continuity for electrical connections in industrial and commercial settings. This component is typically used in control panels and distribution boards to facilitate secure wiring.
Current Rating 24A
Type Serial terminal
Number of Ways 2
Voltage Rating 1000V
Clamp width 2.5mm
Closing plate required TRUE
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Screws
Connection (type) Screw Terminal
Connections 2
Current Rating (A) 24
Depth 46.85mm
Explosion-tested version Ex e true
Explosion-tested version 'Ex e' FALSE
Height 48mm
Height at lowest possible mounting height 47.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages FALSE
Length 47.7mm
Length (mm) 47.7mm
Material (details) Other (Insulation Body)
Material insulation body Other
Misc Attribute 8WH1000-0AF08
Mounting method DIN rail (top hat rail) 35mm
Nominal Current 24 A
Number of clamp positions per level 2
Number of levels 1
Operating Temperature -60 - 105°C
Package depth 30mm
Package height 520mm
Package width 400mm
Product colour Multicolour
Product Type Terminal Block
Quantity per pack 1 pc(s)
Rated current In 24A
Rated voltage 1000V
Stripping length (max.) 9mm
Stripping length (max.) mm 9mm
Suitable for conductor material N/A
Temperature Range -60 to +105°C
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Voltage Rating (V, V DC) 1000 V
Weight 8.2g
Width N/A
Width (mm) 2.5
Width/grid dimension 2.5mm
Wire Gauge 0.14mm²

Reviews

Be the first to submit a review

Trustpilot