Siemens SINAMICS G120C 3-Phase Frequency Inverter 6SL3210-1KE18-8AB1

MPN
6SL32101KE188AB1
Brand
Siemens
EAN-13
4042948660607
Order Code
55-6277
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £818.89
10+ £770.39
50+ £724.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 6SL3210-1KE11-8AB1 is a Compact Inverter from the SINAMICS G120C Range. It has been especially designed for machine manufacturers who are looking for an economic, space saving and easy to operate frequency converter providing a multitude of functions.

The inverter is ideal for OEMs who require a cost-effective, space-saving inverter that is simple to operate and has a broad range of functions.

Typical applications are conveyor belts, mixers, extruders, pumps, fans compressors and basic handling machines.


  • Voltage/frequency: 3-phase 380 to 480V –20% +10% with 50/60Hz ±5%
  • EMV: Acc. IEC 61800-3, class 2 (FS A, B) resp. class 3 (FS C) with internal EMC filter
  • Motor cable length: 50m shielded/100 m unshielded
  • Standards: CE, UL
  • Network type: 3-phase
  • Operating temperature: 0°C to +40°C
  • Rated power: 4.0kW
  • Rated current: 8.8A
  • Dimensions: 203(D) x 196(H) x 73(W)mm
  • Protection type: IP20
  • Type: SINAMICS G120C
  • Product: 3-Phase Frequency Inverter
  • Manufacturer's part: Siemens 6SL3210-1KE18-8AB1
Type Frequency inverter
4-quadrant operation possible false
Application in domestic- and commercial area permitted true
Application in industrial area permitted true
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 203mm
Height 196mm
Integrated breaking resistance true
IP Rating IP20
Mains Frequency N/A
Mains voltage 380 - 480V
Max. output at linear load at rated output voltage 3kW
Max. output at quadratic load at rated output voltage 4kW
Max. output frequency 550Hz
Max. output voltage 480V
Nominal output current I2N 9A
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 6
Number of Digital Outputs 2
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 6
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 1
Number of HW-interfaces USB 1
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Package depth 850mm
Package height 2250mm
Package width 2700mm
Power Consumption N/A
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Type of converter U converter
Weight 2.3kg
Width 73mm
With control element N/A
With optical interface false
With PC connection true

Reviews

Be the first to submit a review

Trustpilot