Siemens SINAMICS G120C 3-Phase Frequency Inverter

Siemens Brand: Siemens

This range of Siemens Compact Inverters from the SINAMICS G120C Range have been especially designed for machine manufacturers who are looking for an economic, space saving and easy to operate frequency converters providing a multitude of functions.

The inverters are ideal for OEMs who require a cost-effective, space-saving inverter that is simple to operate and has a broad range of functions. The range covers a performance range of 0.55 kW to 4.0 kW.

The inverters are generally suitable for use on conveyor belts, mixers, extruders, pumps, fans compressors and basic handling machines.

  • Compact design (integrated braking chopper)
  • Side-by-side mounting without derating fast mechanical installation (i.e. pluggable terminals)
  • Easy to use with simple, optimised commissioning with the SIZER/STARTER tools
  • Effective, adequate parameter set (simple storing and cloning functions using BOP-2 or SD card)
  • Usable with IOP, BOP-2 panels and USB connection
  • Energy-efficient, encoderless vector control - automatic flow reduction with V/F ECO
  • Safety (STO) with PROFlsafe
  • Communication PROFIBUS, PROFINET, CAN and USS/ Modbus RTU
  • Available with the rated output power of 0.55kW, 0.75kW, 1.1kW, 1.50kW, 2.2kW, 3.0kW and 4.00kW
Description Image Product Buy Pricing (Ex VAT) Application in domestic- and commercial area permitted Current Depth Height Max. output at linear load at rated output voltage Max. output at quadratic load at rated output voltage Nominal output current I2N Number of Phases Power Weight Voltage Type 4-quadrant operation possible Application in industrial area permitted Degree of protection (IP) Degree of protection (NEMA) Integrated breaking resistance IP Rating Mains Frequency Mains voltage
Siemens SINAMICS G120C 3-Phase Frequency Inverter 6SL3210-1KE14-3AB1
Siemens SINAMICS G120C 3-Phase Frequency Inverter 6SL3210-1KE14-3AB1
Extended range
Order code: 55-6274
MPN: 6SL32101KE143AB2

Available to back orderBack order, lead time 11 days
1+ £958.66
10+ £947.91
Price per unit Ex VAT
false 4.1A 155mm 173mm 1.1kW 1.5kW 4.3A 3 1.5kW 1.3kg 380 to 480V Frequency inverter false true N/A N/A true IP20 N/A 380 - 480V
Siemens SINAMICS G120C 3-Phase Frequency Inverter 6SL3210-1KE18-8AB1
Siemens SINAMICS G120C 3-Phase Frequency Inverter 6SL3210-1KE18-8AB1
Standard range
Order code: 55-6277
MPN: 6SL32101KE188AB1

Despatched within 4 working days - 1 in stock
1+ £818.89
Price per unit Ex VAT
true 203mm 196mm 3kW 4kW 9A 2.3kg Frequency inverter false true N/A N/A true IP20 N/A 380 - 480V

Trustpilot