Siemens Safety Switch Key switch 613508

Siemens Brand: Siemens
The group of parts consists of Siemens SIRIUS ACT key switches designed for various configuration needs in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Case Colour Colour control element Colour Colour front ring Colour button Colour indicator light cap Construction type lens Contact Configuration Degree of protection (IP), front side Degree of protection (IP) Degree of protection (NEMA) Dimensions Factory colour Electrical lifespan Height Height opening Key removal position Light bulb included Material front ring Material
Siemens 3SU10004BF110AA0 SIRIUS ACT key Switch 22mm round plastic black
Siemens 3SU10004BF110AA0 SIRIUS ACT key Switch 22mm round plastic black
Standard range
Order code: 06-8941
MPN: 3SU10004BF110AA0

Despatched within 4 working days - 7 in stock
1+ £21.71
Price per unit Ex VAT
Black Silver Black N/A Rectangular IP67/IP69K N/A (W x H) 29.5 mm x 29.5 mm Black 29.5mm 49.4mm Off/On Plastic
Siemens 3SU10005BF010AA0 SIRIUS ACT key Switch 22mm 90° 2 positions
Siemens 3SU10005BF010AA0 SIRIUS ACT key Switch 22mm 90° 2 positions
Standard range
Order code: 06-8943
MPN: 3SU10005BF010AA0

Despatched within 4 working days - 1 in stock
1+ £53.14
Price per unit Ex VAT
Silver Black N/A Rectangular IP67/IP69K N/A (W x H) 29.5 mm x 29.5 mm Black 29.5mm 61mm Off/- Plastic
Siemens 3SU11004BF111BA0 SIRIUS ACT key Switch 90° 22mm RONIS 2 keys
Siemens 3SU11004BF111BA0 SIRIUS ACT key Switch 90° 22mm RONIS 2 keys
Standard range
Order code: 06-8996
MPN: 3SU11004BF111BA0

Despatched within 4 working days - 4 in stock
1+ £30.05
Price per unit Ex VAT
Black, Grey N/A N/A 1 maker IP67/IP69K Other (W x H) 30 mm x 40 mm 1000 0000 40mm 49.4mm Off/On No N/A Plastic

Trustpilot