Siemens 3SU11004BF111BA0 SIRIUS ACT key Switch 90° 22mm RONIS 2 keys

MPN
3SU11004BF111BA0
Brand
Siemens
EAN-13
4011209957671
Order Code
06-8996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens key switch, model 3SU1100-4BF11-1BA0, features a black and grey front ring made of PVC and operates with a 90-degree turn key. This product is typically used in control panels and automation systems for secure unlocking and operation. Its robust design makes it suitable for industrial environments where reliable and secure switching is required.
Type Key switch
Colour Black, Grey
Colour button N/A
Colour front ring N/A
Connection External contact
Contact Configuration 1 maker
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Dimensions (W x H) 30 mm x 40 mm
Durability 1000000
Electrical lifespan 1000 0000
Functions latch
Height 40mm
Height opening 49.4mm
Hole Diameter 22.3mm
IP Rating IP67/IP69K
Key removal position Off/On
Light bulb included No
Lighting Type None
Material Plastic
Material front ring N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1100-4BF11-1BA0
Nominal Voltage 500V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Poles 1
Number of Switch Positions 2
Package depth 30mm
Package height 100mm
Package width 50mm
Power loss N/A
Print motif None
Product colour Black, Metallic
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Supply Voltage 5 - 500V
Switch position 1 x Off/On
Switch/button features Front ring (PVC)
Switching angle 1 x 90 °
Switching function latching FALSE
Type of control element N/A
Type of electric connection N/A
Unlocking mechanism Key
Weight 86g
Width 30mm
Width opening 29.5mm
With front ring TRUE
With light source FALSE

Reviews

Be the first to submit a review

Trustpilot