Siemens Interface Modules PLC output card 613747

Siemens Brand: Siemens
The group consists of Siemens PLC output cards that include a range of advanced technological components designed for efficient control automation in industrial settings.
Description Image Product Buy Pricing (Ex VAT) Number of Digital Outputs Fitting type (details) Misc Attribute Operating Voltage Number of outputs (max.) Output Current Package height Time delay at signal change Weight Type Number of Digital Inputs Appendant operation agent (Ex ia) Appendant operation agent (Ex ib) Certified for UL hazardous location class I Certified for UL hazardous location class II Certified for UL hazardous location class III Certified for UL hazardous location division 1 Certified for UL hazardous location division 2 Certified for UL hazardous location group A (acetylene) Certified for UL hazardous location group B (hydrogen)
Siemens 6ES7132-6BD20-0BA0 PLC Output Card with microSDHC adapter
Siemens 6ES7132-6BD20-0BA0 PLC Output Card with microSDHC adapter
Extended range
Order code: 07-0697
MPN: 6ES71326BD200BA0

Available to back orderBack order, lead time 9 days
1+ £92.62
Price per unit Ex VAT
4 Front Mounting rail mounting rack mounting. 6ES7132-6BD20-0BA0 4 2A 77mm 0.05 - 0.1ms 37g PLC output card 0 FALSE FALSE N/A N/A N/A N/A N/A N/A N/A
Siemens 6ES7132-6BH01-0BA0 SIMATIC ET 200SP 24V DC PLC output card
Siemens 6ES7132-6BH01-0BA0 SIMATIC ET 200SP 24V DC PLC output card
Standard range
Order code: 07-0701
MPN: 6ES71326BH010BA0

Despatched within 4 working days - 3 in stock
1+ £102.91
Price per unit Ex VAT
16 6ES7132-6BH01-0BA0 24V DC 0.5A 76mm N/A 0 PLC output card 0 FALSE FALSE N/A N/A N/A N/A N/A N/A N/A

Trustpilot