The Siemens 6ES7132-6BH01-0BA0 is a PLC output card designed for 24 V DC applications, enhancing automation systems with reliable output capabilities. Manufactured by Siemens, it features robust construction and integration ease, making it suitable for industrial control systems. Typical applications include factory automation and machinery control, where precise electrical signal management is required.
| Type |
PLC output card |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
16 |
| Appendant operation agent (Ex ia) |
FALSE |
| Appendant operation agent (Ex ib) |
FALSE |
| Certified for UL hazardous location class I |
N/A |
| Certified for UL hazardous location class II |
N/A |
| Certified for UL hazardous location class III |
N/A |
| Certified for UL hazardous location division 1 |
N/A |
| Certified for UL hazardous location division 2 |
N/A |
| Certified for UL hazardous location group A (acetylene) |
N/A |
| Certified for UL hazardous location group B (hydrogen) |
N/A |
| Certified for UL hazardous location group C (ethylene) |
N/A |
| Certified for UL hazardous location group D (propane) |
N/A |
| Certified for UL hazardous location group E (metal dusts) |
N/A |
| Certified for UL hazardous location group F (carbonaceous dusts) |
N/A |
| Certified for UL hazardous location group G (non-conductive dusts) |
N/A |
| Degree of protection (IP) |
IP20 |
| Depth |
58mm |
| Digital inputs configurable |
N/A |
| Digital outputs configurable |
TRUE |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
ATEX gas-ex-protection, Cat. 3G |
| Fieldbus connection over separate bus coupler possible |
TRUE |
| Front built-in possible |
TRUE |
| Height |
73mm |
| Input current at signal 1 |
N/A |
| IO link master |
FALSE |
| Misc Attribute |
6ES7132-6BH01-0BA0 |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Mobile communications standard 3G (UMTS) |
FALSE |
| Number of HW-interfaces industrial Ethernet |
0 |
| Number of HW-interfaces other |
0 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
0 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
0 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
0 |
| Operating Voltage |
24V DC |
| Output Current |
0.5A |
| Package depth |
23mm |
| Package height |
76mm |
| Package width |
65mm |
| Performance level according to EN ISO 13849-1 |
Level d |
| Permitted voltage at input |
N/A |
| Permitted voltage at output |
19.2 - 28.8V |
| Power Supply Type |
Indoor |
| Product colour |
Multicolour |
| Quick installation guide |
Yes |
| Rack-assembly possible |
TRUE |
| Radio standard Bluetooth |
FALSE |
| Radio standard GPRS |
FALSE |
| Radio standard GSM |
FALSE |
| Radio standard WLAN 802.11 |
FALSE |
| Series |
ET 200 |
| Short-circuit protection, outputs available |
TRUE |
| SIL according to IEC 61508 |
2 |
| Suitable for rail mounting |
TRUE |
| Suitable for safety functions |
FALSE |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
19.2 - 28.8V |
| Supporting protocol for ASI |
FALSE |
| Supporting protocol for AS-Interface Safety at Work |
FALSE |
| Supporting protocol for CAN |
FALSE |
| Supporting protocol for Data-Highway |
FALSE |
| Supporting protocol for DeviceNet |
FALSE |
| Supporting protocol for DeviceNet Safety |
FALSE |
| Supporting protocol for EtherCAT |
N/A |
| Supporting protocol for EtherNet/IP |
FALSE |
| Supporting protocol for Foundation Fieldbus |
FALSE |
| Supporting protocol for INTERBUS |
FALSE |
| Supporting protocol for INTERBUS-Safety |
FALSE |
| Supporting protocol for KNX |
FALSE |
| Supporting protocol for LON |
FALSE |
| Supporting protocol for Modbus |
FALSE |
| Supporting protocol for other bus systems |
FALSE |
| Supporting protocol for PROFIBUS |
FALSE |
| Supporting protocol for PROFINET CBA |
FALSE |
| Supporting protocol for PROFINET IO |
FALSE |
| Supporting protocol for PROFIsafe |
FALSE |
| Supporting protocol for SafetyBUS p |
FALSE |
| Supporting protocol for SERCOS |
FALSE |
| Supporting protocol for SUCONET |
FALSE |
| Supporting protocol for TCP/IP |
FALSE |
| System accessory |
TRUE |
| Time delay at signal change |
N/A |
| Type of digital output |
Other |
| Type of electric connection |
Plug-in connection |
| Type of output voltage |
DC |
| Type of voltage (input voltage) |
N/A |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
FALSE |
| Weight |
0 |
| Width |
15 |
| With optical interface |
FALSE |