Siemens Industrial Switches Door-operated switch actuator 613696

Siemens Brand: Siemens
The group consists of Siemens door switch actuators made for various electrical and industrial applications.
Description Image Product Buy Pricing (Ex VAT) Alignment of the control element Compatible with (details) Coating housing Length Explosion safety category for dust Weight Explosion safety category for gas Misc Attribute Model Type of control element Type of interface Type of interface for safety communication Type
Siemens 3SE50000AB01 SIRIUS Door Switch actuator stainless steel plunger
Siemens 3SE50000AB01 SIRIUS Door Switch actuator stainless steel plunger
Standard range
Order code: 06-8777
MPN: 3SE50000AB01

Despatched within 4 working days - 22 in stock
1+ £6.30
Price per unit Ex VAT
Roller cam straight Other None None 3SE5000-0AB01 N/A Plunger None None Door-operated switch actuator
Siemens 3SX3171 Door Switch actuator 3-pole 4kW 230V DC 1NC
Siemens 3SX3171 Door Switch actuator 3-pole 4kW 230V DC 1NC
Standard range
Order code: 06-9171
MPN: 3SX3171

Despatched within 4 working days - 41 in stock
1+ £7.13
Price per unit Ex VAT
Position switch 29.5mm 8g Door-operated switch actuator

Trustpilot