Siemens 3SX3171 Door Switch actuator 3-pole 4kW 230V DC 1NC

MPN
3SX3171
Brand
Siemens
EAN-13
4011209033283
Order Code
06-9171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Siemens 3SX3171 is a door-operated switch actuator designed as an accessory for limit and position switches. It features components like a start roller lever and rotary drive head, ensuring versatile application in industrial settings. Typical uses include replacement of drive heads in limit switches or as an actuator for hinge and position switches.
Type Door-operated switch actuator
Compatible with (details) Position switch
Length 29.5mm
Weight 8g

Reviews

Be the first to submit a review

Trustpilot