Siemens Digital Output Module, SM 1223 Series

Siemens Brand: Siemens

A range of Siemens SM 1223 DIN Rail Digital Input/ Output Signal Modules that will convert the level of the external digital signals from the process into the internal signal level of the S7-1200. The digital signal can then be mixed as desired by the user to the relevant task.

  • These digital input/output modules will permit the connection of the controller to digital signals of the process
  • Output of digital signals from the controller to the process
  • With signal modules which can be mixed as desired, users can adapt their controllers exactly to the relevant task
  • Available modules with 8, 16 input/output channels are available
Description Image Product Buy Pricing (Ex VAT) Number of Digital Outputs Channel Type Channels quantity Compliance certificates DC input voltage Digital input channels quantity Digital output channels quantity Input current at signal 1 IP Rating Output Current Permitted voltage at input Permitted voltage at output Module type Nominal output voltage Package depth Package height Package width Type of digital output Product colour Type of output voltage
Siemens 6ES7223-1QH30-0XB0 SM 1223 Digital Input / Output Module
Siemens 6ES7223-1QH30-0XB0 SM 1223 Digital Input / Output Module
Standard range
Order code: 55-8027
MPN: 6ES72231QH320XB0

Despatched within 4 working days - 3 in stock
1+ £266.31
10+ £259.43
50+ £252.67
Price per unit Ex VAT
8 9mA 2A 0 - 264V 5 - 250V N/A AC/DC
Siemens 6ES7223-1PH32-0XB0 SM 1223 Digital Input / Output Module
Siemens 6ES7223-1PH32-0XB0 SM 1223 Digital Input / Output Module
Extended range
Order code: 55-8028
MPN: 6ES72231PH320XB0

Available to back orderBack order, lead time 14 days
1+ £194.05
10+ £191.84
50+ £189.66
Price per unit Ex VAT
8 4mA IP20 2A 0 - 30V 5 - 250V N/A AC/DC
Siemens 6ES7223-1BH32-0XB0 SM 1223 Digital Input / Output Module
Siemens 6ES7223-1BH32-0XB0 SM 1223 Digital Input / Output Module
Standard range
Order code: 55-8029
MPN: 6ES72231BH320XB0

Despatched within 4 working days - 3 in stock
1+ £194.04
10+ £191.41
50+ £188.81
Price per unit Ex VAT
8 4mA IP20 0.5A 0 - 30V 20.4 - 28.8V Transistor DC
Siemens 6ES7223-1PL32-0XB0 SM 1223 Digital Input / Output Module
Siemens 6ES7223-1PL32-0XB0 SM 1223 Digital Input / Output Module
Standard range
Order code: 55-8030
MPN: 6ES72231PL320XB0

Despatched within 4 working days - 2 in stock
1+ £306.90
10+ £306.61
50+ £306.32
Price per unit Ex VAT
16 4mA IP20 2A 0 - 30V 5 - 250V N/A AC/DC
Siemens 6ES7223-1BL32-0XB0 SM 1223 Digital Input / Output Module
Siemens 6ES7223-1BL32-0XB0 SM 1223 Digital Input / Output Module
Standard range
Order code: 55-8031
MPN: 6ES72231BL320XB0

Despatched within 4 working days - 3 in stock
1+ £306.91
10+ £301.58
50+ £296.34
Price per unit Ex VAT
16 Source channel 32 channels REACH, RoHS, WEEE 24 V 16 channels 16 channels 4mA IP20 0.5A 0 - 30V 20.4 - 28.8V Digital 24 V 111mm 85mm 88mm Transistor Black DC

Trustpilot