Siemens Contactors Contactor 613548

Siemens Brand: Siemens
The Siemens contactors are a range of electrical devices designed for controlling power in industrial applications, featuring various voltage options and configurations to suit different operational requirements.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute 1 Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Type Coil Voltage Connection Contact Type Depth Dimensions Durability Height IP Rating Maximum Temperature Min. temperature Misc Attribute 2 Mounting Style Number of normally closed contacts as main contact Number of normally open contacts as main contact Number of Poles Operating voltage AC 50 Hz
Siemens 3RT2018-2BB41 Contactor AC-3 16A 7.5kW 400V 3-pole S00 48V DC
Siemens 3RT2018-2BB41 Contactor AC-3 16A 7.5kW 400V 3-pole S00 48V DC
Extended range
Order code: 06-8433
MPN: 3RT20182BB41

Available to back orderBack order, lead time 3 weeks
1+ £73.30
Price per unit Ex VAT
3RT2018-2BB41 N/A 1 Contactor 690V AC Spring-loaded connector 3 makers 73mm (W x H x D) 45 x 70 x 73 mm 3000 0000 70mm IP20 +60°C -25°C S00 Spring-loaded connector N/A 3 3 N/A
Siemens 3RT20182BB42 S00 Contactor 16A 7.5kW 400V 3-Pole Diode 24VDC
Siemens 3RT20182BB42 S00 Contactor 16A 7.5kW 400V 3-Pole Diode 24VDC
Standard range
Order code: 06-8435
MPN: 3RT20182BB42

Despatched within 4 working days - 9 in stock
1+ £73.30
Price per unit Ex VAT
3RT2018-2BB42 1 N/A Contactor 690V AC Spring-loaded connector 3 makers 73mm (W x H x D) 45 x 70 x 73 mm 3000 0000 70mm IP20 +60°C -25°C S00 Spring-loaded connector N/A 3 3 N/A
Siemens 3RT2018-2FB42 Power Contactor 16A 7.5kW 690V AC 3-pole
Siemens 3RT2018-2FB42 Power Contactor 16A 7.5kW 690V AC 3-pole
Standard range
Order code: 06-8437
MPN: 3RT20182FB42

Despatched within 4 working days - 1 in stock
1+ £80.37
Price per unit Ex VAT
3RT2018-2FB42 1 N/A Contactor 690V AC Spring-loaded connector 3 makers 73mm (W x H x D) 45 x 70 x 73 mm 3000 0000 70mm IP20 +60°C -25°C S00 Spring-loaded connector N/A 3 3 N/A

Trustpilot