Siemens 3RT2018-2BB41 Contactor AC-3 16A 7.5kW 400V 3-pole S00 48V DC

MPN
3RT20182BB41
Brand
Siemens
EAN-13
4011209785588
Order Code
06-8433
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £73.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 3RT2018-2BB41 contactor is a durable electrical component designed to operate at up to 690 V AC. This device reliably controls and switches electric circuits and is typically used in industrial applications. It features three main poles, making it suitable for a variety of motor control tasks.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2018-2BB41
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 16A
Rated operation current Ie at AC-4, 400 V 11.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot