Siemens Contactors Contactor 613537

Siemens Brand: Siemens
Siemens SIRIUS contactors are electromechanical components designed for switching and controlling electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Misc Attribute 1 Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Connection Connection type auxiliary circuit Current load Depth Dimensions Durability Height Interface IP Rating Maximum Temperature Min. temperature Misc Attribute 2 Mounting method
Siemens 3RH21221AP00 SIRIUS Contactor 230V AC 2NO+2NC screw terminal
Siemens 3RH21221AP00 SIRIUS Contactor 230V AC 2NO+2NC screw terminal
Standard range
Order code: 06-8229
MPN: 3RH21221AP00

Despatched within 4 working days - 11 in stock
1+ £28.52
Price per unit Ex VAT
230V AC 3RH2122-1AP00 230 - 230V 230 - 230V N/A AC Contactor Screw terminal Screw connection 10A 73mm (W x H x D) 45 x 57.5 x 73 mm 3.0E7 57.5mm false IP20 +60°C -25°C S00 N/A
Siemens 3RH2122-1BB40 SIRIUS Contactor 24V DC 10A 2NO+2NC S00 size
Siemens 3RH2122-1BB40 SIRIUS Contactor 24V DC 10A 2NO+2NC S00 size
Standard range
Order code: 06-8231
MPN: 3RH21221BB40

Despatched within 4 working days - 19 in stock
1+ £32.72
Price per unit Ex VAT
24V DC 3RH2122-1BB40 N/A N/A 24 - 24V DC Contactor Screw terminal Screw connection 10A 73mm (W x H x D) 45 x 57.5 x 73 mm 3.0E7 57.5mm false IP20 +60°C -25°C S00 N/A

Trustpilot