Siemens 3RH21221AP00 SIRIUS Contactor 230V AC 2NO+2NC screw terminal

MPN
3RH21221AP00
Brand
Siemens
EAN-13
4011209786622
Order Code
06-8229
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Siemens 3RH2122-1AP00 contactor is a reliable electrical component designed for controlling circuits, operating at 230 V AC and supporting up to 10 A. Key features include its robust construction and efficient switching capabilities. It is typically used in industrial automation and control systems for motor and load management.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Current load 10A
Depth 73mm
Dimensions (W x H x D) 45 x 57.5 x 73 mm
Durability 3.0E7
Height 57.5mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2122-1AP00
Misc Attribute 2 S00
Mounting method N/A
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 2
Number of auxiliary contacts as normally open contact, leading N/A
Number of Poles 4
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Terminals 4-pin
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot