Siemens Communication Module, CM 1241 Series

Siemens Brand: Siemens

These Siemens CM 1241 Communication Boards are used for fast, high-performance serial data exchange via point-to-point connections. Point-to-point connection is possible to SIMATIC S7 automation systems, and the systems of many other manufacturers including printers, robot controls, modems, scanners and bar code readers, etc.

The communication boards are directly plugged into the CPUs, enabling the controller to be expanded without taking up any additional space. This allows users to adapt their controllers even to more complex tasks. If the task is expanded subsequently, the controller can be upgraded.

  • SPS component: SPS add-on module
  • For fast, high-performance serial data exchange via point-to-point connection
  • Implemented protocols: ASCII, USS drive protocol, Modbus RTU
  • Additional protocols can be loaded later
  • Simple parameterization with STEP 7 Basic
  • Can be plugged directly into the CPU
  • Available with either RS422/485 9-pin D-Sub Female or RS232 9-pin D-Sub Male connections
Description Image Product Buy Pricing (Ex VAT) Module type Number of HW-interfaces RS-232 Number of HW-interfaces RS-422 Number of HW-interfaces RS-485 Package depth Package height Package width Product colour Purpose Weight Supporting protocol for ASI Supporting protocol for CAN Type Appendant operation agent (Ex ia) Appendant operation agent (Ex ib) Certified for UL hazardous location class I Certified for UL hazardous location class II Certified for UL hazardous location class III Certified for UL hazardous location division 1 Certified for UL hazardous location division 2
Siemens 6ES7241-1CH32-0XB0 CM 1241 Communication Module
Siemens 6ES7241-1CH32-0XB0 CM 1241 Communication Module
Standard range
Order code: 55-8044
MPN: 6ES72411CH320XB0

Despatched within 4 working days - 3 in stock
1+ £139.68
Price per unit Ex VAT
Analog 0 1 1 58mm 109mm 91mm Multicolour System power 159g false false Add-on module false false N/A N/A N/A N/A N/A
Siemens 6ES7241-1AH32-0XB0 CM 1241 Communication Module
Siemens 6ES7241-1AH32-0XB0 CM 1241 Communication Module
Standard range
Order code: 55-8045
MPN: 6ES72411AH320XB0

Despatched within 4 working days - 2 in stock
1+ £139.78
Price per unit Ex VAT
1 0 0 false false Add-on module false false N/A N/A N/A N/A N/A

Trustpilot