Siemens Circuit Breakers Circuit breaker 613520

Siemens Brand: Siemens
The Siemens circuit breakers are designed to provide reliable overcurrent protection in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Certification Coil voltage (max) Colour Misc Attribute 1 Mounting method Operating altitude Operating relative humidity (H-H) Operating temperature (T-T) Package depth Package height Package width Product colour Rated current Storage temperature (T-T) With integrated auxiliary switch Weight Type Number of Poles Rated operation power at AC-3, 230 V Rated operation power at AC-3, 400 V
Siemens 3RV20114AA10 SIRIUS Circuit Breaker 10-16A 690V size S00
Siemens 3RV20114AA10 SIRIUS Circuit Breaker 10-16A 690V size S00
Standard range
Order code: 06-8673
MPN: 3RV20114AA10

Despatched within 4 working days - 1 in stock
1+ £69.44
Price per unit Ex VAT
CCC, CSA, UL, EAC, ATEX, CE, VDE, LRS, PRS, RINA, RMRS, ABS 690 V Multicolour 3RV2011-4AA10 DIN rail 0 - 2000m 10 - 95% -20 - 60°C 102mm 102mm 49mm Black 16 A -50 - 80°C FALSE 0.36 Motor Ptotection Circuit-Breaker 3 4kW 7.5kW
Siemens 3RV20114AA15 Circuit Breaker 10-16A 690V 45x97x97mm
Siemens 3RV20114AA15 Circuit Breaker 10-16A 690V 45x97x97mm
Standard range
Order code: 06-8675
MPN: 3RV20114AA15

Despatched within 4 working days - 1 in stock
1+ £84.88
Price per unit Ex VAT
3RV2011-4AA15 TRUE Motor Ptotection Circuit-Breaker 3 4kW 7.5kW


Trustpilot