Siemens 3RV20114AA10 SIRIUS Circuit Breaker 10-16A 690V size S00

MPN
3RV20114AA10
Brand
Siemens
EAN-13
4011209716285
Order Code
06-8673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £69.44 £69.43
10+ £67.04
50+ £64.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3RV2011-4AA10 is a circuit breaker with an adjustable amperage range of 10 to 16 A and a maximum switching voltage of 690 V AC. It is compact in size (45 x 97 x 97 mm) and is typically used in electrical systems for reliable protection and switching operations. Suitable for both industrial and commercial applications, this device ensures efficient load management and safety.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 7.5kW
IP Rating IP20
Adjustment range (amperage) 10 - 16 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 16A
Amperage adjustment range (min.) 10A
Certification CCC, CSA, UL, EAC, ATEX, CE, VDE, LRS, PRS, RINA, RMRS, ABS
Coil voltage (max) 690 V
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-4AA10
Misc Attribute 2 S00
Mounting method DIN rail
Number of pins 3-pin
Operating altitude 0 - 2000m
Operating relative humidity (H-H) 10 - 95%
Operating temperature (T-T) -20 - 60°C
Overload release current setting 10 - 16A
Package depth 102mm
Package height 102mm
Package width 49mm
Phase failure sensitive TRUE
Power loss N/A
Product colour Black
Rated current 16 A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 4kW
Rated permanent current Iu 16A
Rated short-circuit breaking capacity Icu at 400 V, AC 55kA
Storage temperature (T-T) -50 - 80°C
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0.36
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot