Siemens BVP081945 Bracket 1pc suspension bracket BD01BA

MPN
BVP:081945
Brand
Siemens
EAN-13
4019169735469
Order Code
07-0914
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Siemens manufactures the BVP:081945 bracket, known for its durability and precision engineering. This bracket is typically used in industrial and mechanical applications to securely mount components.
Type Bracket
Accessory N/A
Dim (L x W x H) 59 x 27 x 135 mm
For Use With Busbar distribution system
Height 135mm
Length 59mm
Package depth 1350mm
Package height 590mm
Package width 270mm
Product colour Multicolour
Quantity per pack 1 pc(s)
Spare part N/A
Type of accessory/spare part N/A
Weight 167g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot