Siemens BVP034262 Holding bracket universal mounting 1pc

Image Representative of Range

Siemens BVP034262 Holding bracket universal mounting 1pc

Order Code:

07-0913

Brand: Siemens MPN: BVP:034262 EAN-13: 4019169701228
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Siemens BVP:034262 holding bracket is a sturdy support component designed to securely hold electrical or mechanical units in place. Made with durable materials, it ensures reliable performance in various industrial or commercial settings. This product is ideal for use in installations where stability and precision are essential.
Type Holding bracket
Dim (L x W x H) 75 x 27.5 x 132 mm
Height 132mm
Length 75mm
Model N/A
Mounting method N/A
Package depth 280mm
Package height 750mm
Package width 1350mm
Product colour Multicolour
Quantity per pack 1 pc(s)
Type of fastening N/A
Weight 167 g
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot