Siemens Adjustable Length Metal Twist Lever For Position Switch 3SE51/52

Siemens Brand: Siemens

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.

  • Twist lever
  • Mechanism lever and roller
  • Mechanical service life 15,000,000 cycles typical
  • Operating temperature -25 to +85 °C
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Min. temperature Type Colour Model
Siemens 3SE5000-0AA50 Metal Twist Lever 100mm with 19mm Plastic Roller
Siemens 3SE5000-0AA50 Metal Twist Lever 100mm with 19mm Plastic Roller
Standard range
Order code: 57-5467
MPN: 3SE50000AA50

Despatched within 4 working days - 10 in stock
1+ £7.05
Price per unit Ex VAT
85°C -25°C Mechanical position switch Metal N/A
Siemens 3SE5000-0AA60 Metal Twist Lever 100mm & 19mm Positive Fit Plastic Roller
Siemens 3SE5000-0AA60 Metal Twist Lever 100mm & 19mm Positive Fit Plastic Roller
Standard range
Order code: 57-5469
MPN: 3SE50000AA60

Despatched within 4 working days - 3 in stock
1+ £9.21
Price per unit Ex VAT
Mechanical position switch Metal N/A

Trustpilot