Siemens 3SE5000-0AA50 Metal Twist Lever 100mm with 19mm Plastic Roller

MPN
3SE50000AA50
Brand
Siemens
EAN-13
4011209695627
Order Code
57-5467
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Metal twist lever
  • Mechanism adjustable length metal lever, 19mm plastic roller
  • Mechanical service life 15,000,000 cycles typical
  • Operating temperature -25 to +85 °C
Type Mechanical position switch
Colour Metal
Maximum Temperature 85°C
Min. temperature -25°C
Model N/A

Reviews

Be the first to submit a review

Trustpilot