Siemens 8WH20230CF07 Dual port terminal spring-loaded green-yellow

MPN
8WH20230CF07
Brand
Siemens
EAN-13
4001869347479
Order Code
07-0906
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.21
10+ £11.18
50+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 8WH20230CF07 is a dual port PG terminal designed for seamless continuity in electrical connections. Featuring a spring-loaded connector, it ensures reliable performance and is available in green and yellow. This terminal is ideal for use in switchboards and serial terminal applications.
Type Dual port PG terminal
Number of Ways 2
Closing plate required FALSE
Colour Other
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 2.5mm²
Connectable conductor cross section multi-wired 0.08 - 2.5mm²
Connectable conductor cross section solid-core 0.08 - 4mm²
Connection Spring-loaded connector
Connection (type) Spring-Loaded Connector
Connections 3
Content 50
Depth 45.85mm
Dim (L x W x H) 91.5 x 5.2 x 47.5 mm
Height 91.18mm
Height at lowest possible mounting height 47.5mm
Inflammability class of insulation material according to UL94 V0
Length 91.5mm
Material (details) Plastic
Material insulation body Other
Misc Attribute 8WH2023-0CF07
Mounting method DIN rail (top hat rail) 35mm
Number of clamp positions per level 3
Number of levels 2
Operating Temperature 105 - 105°C
PEN function possible FALSE
Product Type Terminal Block
Stripping length (max.) 10mm
Temperature Range -60 to +105°C
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Weight 19g
Width 5.15mm
Wire Gauge 0.2mm²

Reviews

Be the first to submit a review

Trustpilot