Siemens 8WD46135HH47 SIRIUS signal tower 9 segments io-link M12 connector

MPN
8WD46135HH47
Brand
Siemens
EAN-13
4047621096377
Order Code
07-0898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £615.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens signal tower 8WD4613-5HH47 is a reliable indicator device used in industrial settings. It features multiple LED lights to signal system statuses, with clear visibility to enhance operational safety. This part is commonly applied in factories to provide visual alerts on machinery operation or fault conditions.
Colour Multicolour
Type Signal tower
Built-in acoustic signal false
Degree of protection (IP) Other
Housing Colour Black
Housing Material Plastic
Misc Attribute 8WD4613-5HH47
Mounting method Other
Nominal Voltage 24V
Number of colours 1000000
Number of modes N/A
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot