Siemens 8WD46135HH37 SIRIUS signal tower 9 segments M12 connector

MPN
8WD46135HH37
Brand
Siemens
EAN-13
4047621096353
Order Code
07-0897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £385.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens signal tower 8WD46135HH37 is a visual indicator device designed for use in industrial settings. It features multiple coloured light segments to convey status or alerts. Ideal for machine monitoring and safety signalling, it enhances communication on manufacturing floors.
Colour Multicolour
Type Signal tower
Built-in acoustic signal false
Degree of protection (IP) Other
Housing Colour Black
Housing Material Plastic
Misc Attribute 8WD4613-5HH37
Mounting method Other
Nominal Voltage 24V
Number of colours 1000000
Number of modes N/A
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot