Siemens 8MR60000AM67 SIVACON filter pad 292x292mm IP54 G3 quality

MPN
8MR60000AM67
Brand
Siemens
EAN-13
4042948186343
Order Code
07-0889
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.79
10+ £4.42
50+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Siemens manufactures the 8MR6000-0AM67 filter pad, designed for air circulation and temperature control in electrical enclosures and switchboards. The filter pad helps ensure efficient ventilation and reliable operation of ventilators in these systems. Typically used in applications involving roof or cabinet ventilation, this product contributes to maintaining optimal environmental conditions for sensitive electrical equipment.
Type Filter pad
Air circulator FALSE
Built as slide-in ventilator FALSE
Colour N/A
Degree of protection (IP) IP54
Degree of protection (NEMA) Other
Depth N/A
EMC-version FALSE
Height 283mm
Misc Attribute 8MR6000-0AM67
Mounting method Snap mounting
Noise emission N/A
Number of fans N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
RAL-number N/A
Rated power N/A
Roof ventilator FALSE
Suitable for 19 inch rack mounting FALSE
Suitable for wall built-in FALSE
Voltage type AC/DC
Volume flow, freeblowing N/A
Width 283
With filter TRUE
With protective cover N/A

Reviews

Be the first to submit a review

Trustpilot