Siemens 8MR21701AF Sivacon Hygrostat 230V 40-90%RF cabinet protection

Image Representative of Range

Siemens 8MR21701AF Sivacon Hygrostat 230V 40-90%RF cabinet protection

Order Code:

07-0888

Brand: Siemens MPN: 8MR21701AF EAN-13: 4019169686952
Qty Unit Price (Ex VAT)
1+ £84.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Siemens Hygrostat 8MR2170-1AF is a switchboard humidistat designed to regulate humidity in electrical enclosures and cabinets. With a 230 V rating, it helps protect electrical components from moisture-related damage. This device is essential for maintaining optimal environmental conditions in control panels and switchboards.
Type Hygrostat
Adjustable setting value for relative air humidity 40 - 90%
Misc Attribute 8MR2170-1AF
Model N/A
Mounting method N/A
Nominal Current 8A
Nominal Voltage 230V
Rated current In 8A
Rated voltage AC 50 Hz N/A
Rated voltage AC 60 Hz N/A
Rated voltage DC N/A
Temperature setting range N/A
Type of switch function N/A
With digital indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot