Siemens 8GK96011KK30 cover board plastic light grey Alpha 630 10 pcs

Image Representative of Range

Siemens 8GK96011KK30 cover board plastic light grey Alpha 630 10 pcs

Order Code:

07-0885

Brand: Siemens MPN: 8GK96011KK30 EAN-13: 4001869303888
Qty Unit Price (Ex VAT)
1+ £37.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens cover board, model 8GK9601-1KK30, is a light grey plastic component known for its durability and aesthetic appeal. It is typically used to securely cover electrical enclosures, ensuring protection from dust and mechanical impact. Common applications include commercial and industrial settings where electrical safety and organisation are paramount.
Type Cover board
Colour Grey
Degree of protection (IP) Other
Depth N/A
Dim (W x H) 750 mm x 150 mm
Factory colour Light grey
Height 150mm
Hinging FALSE
Material Plastic
Number of Rows N/A
Quick locking FALSE
Transparent FALSE
Width 750mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot