Siemens 8GB52243KM01 SIMBOX XL Switchboard Cabinet 24-partition system

MPN
8GB52243KM01
Brand
Siemens
EAN-13
4001869496634
Order Code
07-0877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 27/10/2026

The Siemens 8GB52243KM01 switchboard cabinet is designed for cavity wall installation, featuring 24 partitions and 2 rows, ideal for organised distribution. With 12 pieces included, this distribution cabinet is commonly used as a fuse box in residential and commercial electrical systems. Siemens provides reliable solutions for secure and efficient electrical management with this product.
Type Switchboard cabinet
Material Steel
Enclosure Length 90mm
Enclosure Height 498.6mm
Ingress Protection Rating IP30
Colour White
Built-in depth 70mm
Built-in height N/A
Built-in width 341mm
Cover model Closed
Depth 90mm
Dimensions (W x H x D) 340.6 x 498.6 x 90 mm
DIN-rail FALSE
Earthing terminal block false
EMC-version FALSE
Extension possible FALSE
Height N/A
Housing Material Steel
Inner depth N/A
Mounting method Hollow wall
Mounting Type Cavity wall
Neutral terminal block false
Number of partitions 24
Number of Rows 2
RAL-number 9010
Signal passing door false
Transparent cover/door FALSE
Type of closure Other
Type of covering Optional
Type of door N/A
UV resistant N/A
Weight 2.18kg
Width 341mm
Width in number of modular spacings 24
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot