Siemens 8GB52122KM01 SIMBOX XL flush mount distribution board 12 partitions

MPN
8GB52122KM01
Brand
Siemens
EAN-13
4001869496665
Order Code
07-0875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens' distribution board, model 8GB5212-2KM01, features a flush mount design with 12 partitions and 1 row. This product is suitable for organizing electrical circuitry in residential or commercial settings. It facilitates safe and efficient power distribution and management within fuse boxes or switchboard cabinets.
Type Distribution board
Material Plastic
Enclosure Length 88mm
Ingress Protection Rating IP30
Colour Grey
Built-in depth 70mm
Built-in height 374mm
Built-in width 341mm
Cover model Closed
Depth 88mm
Dimensions (W x H x D) 340.6 x 623.6 x 90 mm
DIN-rail FALSE
Earthing terminal block false
EMC-version FALSE
Extension possible FALSE
Height 374mm
Housing Material N/A
Inner depth N/A
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Neutral terminal block false
Number of partitions 12
Number of Rows 1
RAL-number 7035
Signal passing door false
Transparent cover/door FALSE
Type of closure Other
Type of covering Optional
Type of door N/A
UV resistant N/A
Weight 839g
Width 341mm
Width in number of modular spacings 12
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot