Siemens 8GB52121KM01 SIMBOX XL distribution board 12-part flush mount

MPN
8GB52121KM01
Brand
Siemens
EAN-13
4001869496580
Order Code
07-0874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Siemens manufactures the 8GB5212-1KM01 distribution board, a flush-mounted cabinet with 12 partitions in a single row. This distribution board is typically used for safely housing and organising electrical circuit breakers and wiring. It is ideal for both residential and commercial applications where efficient electrical distribution is necessary.
Door and Frame not included in delivery.
Type Distribution board
Material Plastic
Enclosure Length 88mm
Enclosure Height 373.6mm
Ingress Protection Rating IP30
Colour Grey
Built-in depth 70mm
Built-in height 374mm
Built-in width 341mm
Cover model Closed
Depth 88mm
Dimensions (W x H x D) 340.6 x 373.6 x 90 mm
DIN-rail FALSE
Earthing terminal block false
EMC-version FALSE
Extension possible FALSE
Height 374mm
Housing Material N/A
Inner depth N/A
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Neutral terminal block false
Number of partitions 12
Number of Rows 1
RAL-number 7035
Signal passing door false
Transparent cover/door FALSE
Type of closure Other
Type of covering Optional
Type of door N/A
UV resistant N/A
Weight 762g
Width 341mm
Width in number of modular spacings 12
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot