Siemens 8GB50240KM Switchboard Cabinet 24 partitions 2 rows 2-tier

MPN
8GB50240KM
Brand
Siemens
EAN-13
4001869461724
Order Code
07-0870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £58.41
10+ £50.60
50+ £43.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 8GB50240KM switchboard cabinet features a structure with 24 partitions and 2 rows, providing ample space for electrical distribution. This distribution cabinet is ideal for managing and protecting electrical circuits, typically used in residential or commercial fuse box applications. Siemens is known for producing reliable and efficient electrical equipment, ensuring safety and organisation in electrical systems.
Type Switchboard cabinet
Material Plastic
Enclosure Length 99mm
Enclosure Width 305mm
Enclosure Height 375mm
Ingress Protection Rating IP30
Colour White
Built-in depth 70mm
Built-in height 375mm
Built-in width 305mm
Cover model Closed
Depth 99mm
Dimensions (W x H x D) 305 x 375 x 99 mm
DIN-rail TRUE
Earthing terminal block N/A
EMC-version FALSE
Extension possible FALSE
Height 375mm
Housing Material N/A
Inner depth N/A
Mounting 1 x 8 GB 5008-5 KM, 1x 8GB 5005-5 KM
Mounting method Surface mounted (plaster)
Mounting Type Structure
Neutral terminal block N/A
Number of partitions 24
Number of Rows 2
RAL-number 9010
Signal passing door N/A
Transparent cover/door FALSE
Type of closure Other
Type of covering None
Type of door N/A
UV resistant N/A
Weight 1.5kg
Width 305mm
Width in number of modular spacings 12
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot