Siemens 8GB4683 SIMBOX shoe moulding white 1pc flame protection

MPN
8GB4683
Brand
Siemens
EAN-13
2050004972627
Order Code
07-0868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Siemens 8GB4683 shoe moulding is a white, singular component designed for aesthetic finishing. It is commonly used in electrical systems to neatly cover and protect wiring at floor-level junctions. This product is suitable for residential and commercial applications requiring a clean and professional appearance.
Type Shoe moulding
Accessory true
Factory colour White
Number of partitions 12
Package depth 12mm
Package height 255mm
Package width 52mm
Product colour Multicolour
Quantity 1
Spare part false
Type of accessory/spare part N/A
Weight 26g

Reviews

Be the first to submit a review

Trustpilot