Siemens 8GB13710 SIMBOX Switchboard cabinet 1-row 4 partitions IP65

MPN
8GB13710
Brand
Siemens
EAN-13
4001869220840
Order Code
07-0862
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 8GB13710 switchboard cabinet features a structure with 4 partitions and 1 row. It is typically used for organising electrical components in commercial or industrial settings. This distribution cabinet is commonly referred to as a fuse box.
Type Switchboard cabinet
Material Other
Enclosure Length 100mm
Enclosure Width 143mm
Enclosure Height 210mm
Ingress Protection Rating IP65
Colour Grey
Built-in depth 70mm
Built-in height 210mm
Built-in width 143mm
Cover model Closed
Depth 100mm
Dimensions (W x H x D) 143 x 210 x 100 mm
DIN-rail TRUE
Earthing terminal block N/A
EMC-version false
Extension possible N/A
Height 210mm
Housing Material N/A
Inner depth N/A
Mounting method Surface mounted (plaster)
Mounting Type Structure
Neutral terminal block N/A
Number of partitions 4
Number of Rows 1
RAL-number 7035
Signal passing door N/A
Transparent cover/door TRUE
Type of closure Other
Type of covering Door
Type of door N/A
UV resistant N/A
Weight 534g
Width 143mm
Width in number of modular spacings 4
With lock FALSE
With mounting plate FALSE
with PE and N terminals No

Reviews

Be the first to submit a review

Trustpilot