Siemens 7KN11100MC00 data acquisition module 24V DC interface module

MPN
7KN11100MC00
Brand
Siemens
EAN-13
4001869583372
Order Code
17-5825
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £212.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Siemens 7KN11100MC00 is a high-performance data acquisition module designed for seamless integration into industrial systems operating at 24V DC. This product, also recognised as 2481045 - Siemens 7KN11100MC00, offers a robust interface solution for collecting and processing data from various sensors and field devices, ensuring reliable communication within complex automation networks. With advanced features such as high data transfer rates and enhanced connectivity options, the module is ideal for applications in industrial automation, process control, and energy management systems, supporting engineers in monitoring and optimising operational efficiency. The module's design emphasises durability and precision, making it suitable for demanding industrial environments.
Supporting protocol for ASI N/A
Supporting protocol for CAN N/A
Type 7KN1110-0MC00
Colour Multicolour
Construction type housing N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 70mm
Dimensions (W x H) 18 mm x 90 mm
Front built-in possible N/A
Height 90mm
IO link master N/A
IP Protection IP20
Max. main memory N/A
Maximum Operating Temperature +60°C
Memory capacity hard disc N/A
Minimum Operating Temperature -25°C
Mobile communication standard 2G (GSM) N/A
Mobile communication standard 3G (UMTS) N/A
Mobile communication standard GPRS N/A
Number of free AGP-slots N/A
Number of free ISA-slots N/A
Number of free PCIe-slots N/A
Number of free PCI-slots N/A
Number of free PCMCIA-slots N/A
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other N/A
Number of HW-interfaces parallel N/A
Number of HW-interfaces RS-232 N/A
Number of HW-interfaces RS-422 N/A
Number of HW-interfaces RS-485 N/A
Number of HW-interfaces serial TTY N/A
Number of HW-interfaces USB N/A
Number of HW-interfaces wireless 2
Number of interfaces PROFINET N/A
Number of other free slots N/A
Number of storage media bays N/A
Operating Temperature -25 up to +60°C
Operating Voltage 24V DC
Preinstalled operating system N/A
Processor clock rate N/A
Processor type N/A
Product Type Data acquisition module
Rack-assembly possible N/A
Radio standard Bluetooth TRUE
Radio standard WLAN 802.11 N/A
Suitable for operating system Linux N/A
Suitable for operating system Windows 2000 N/A
Suitable for operating system Windows 2003 Server N/A
Suitable for operating system Windows 7 N/A
Suitable for operating system Windows 8 N/A
Suitable for operating system Windows 9x N/A
Suitable for operating system Windows CE N/A
Suitable for operating system Windows ME N/A
Suitable for operating system Windows Vista N/A
Suitable for operating system Windows XP N/A
Suitable for other operating system N/A
Suitable for rail mounting true
Suitable for safety functions N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for AS-Interface Safety at Work N/A
Supporting protocol for Data-Highway N/A
Supporting protocol for DeviceNet N/A
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP N/A
Supporting protocol for Foundation Fieldbus N/A
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX N/A
Supporting protocol for LON N/A
Supporting protocol for Modbus true
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS N/A
Supporting protocol for PROFINET CBA N/A
Supporting protocol for PROFINET IO N/A
Supporting protocol for PROFIsafe N/A
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Switch/button features Bluetooth power supply
Voltage type (supply voltage) N/A
Wall mounting/direct mounting N/A
Width 18
With floppy disc drive false
With graphic card N/A
With hard disc N/A
With optical drive N/A
With other storage media N/A
With sound card N/A

Reviews

Be the first to submit a review

Trustpilot