Siemens 7KM22002EA401JB1 SENTRON meter 3-phase 65A LAN Modbus-TCP LCD

Image Representative of Range

Siemens 7KM22002EA401JB1 SENTRON meter 3-phase 65A LAN Modbus-TCP LCD

MPN
7KM22002EA401JB1
Brand
Siemens
EAN-13
4001869576824
Order Code
07-0853
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £703.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Siemens 7KM2200-2EA40-1JB1 is an energy consumption meter designed for accurate measurement and logging of electrical usage. With features like real-time data monitoring and connectivity options for integration into energy management systems, it offers precise tracking of power consumption. This device is typically used in industrial and commercial settings to optimise energy efficiency and manage costs.
Accuracy Class N/A
Approval N/A
Calibrated true
Degree of protection (IP) IP40
Degree of protection (NEMA) N/A
Depth N/A
Dim (L x W x H) 71 x 108 x 97 mm
EEC40 signature N/A
Energy type Effecive and reactive power
Escapement mechanism true
Frequency N/A
Height 97mm
Length 71mm
Max. current (Imax) 65A
Measurement type load profile true
MID-approved No
Misc Attribute 7KM2200-2EA40-1JB1
Model Direct measurement
Mounting method N/A
Nominal current (In) 65A
Nominal voltage (Un) L-L 3 - 480V
Nominal voltage (Un) N-L 3 - 276V
Number of positions total (counter) 12
Pole type Three conductor/four conductor
Power Consumption N/A
Pulse output Electrical
Pulse rate N/A
Pulse type S0
Suitable For Purchase/supply
Tariff control N/A
Tariff type Two-tariff
Type Energy consumption meter
Type of indication Digital
Type of interface N/A
Type of meter Electronic
Width 108mm
Width in number of modular spacings 6
With lock code true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot