Siemens 7KM22002EA401EA1 Digital rack-mount meter 1pc

MPN
7KM22002EA401EA1
Brand
Siemens
EAN-13
4001869538594
Order Code
07-0851
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £237.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 7KM2200-2EA40-1EA1 is a digital rack-mount meter designed for precise voltage and current display. This panel meter is ideal for monitoring electrical parameters in industrial and commercial applications. Its robust design ensures reliable performance in various environments.
Accuracy Class N/A
Approval N/A
Calibrated false
Degree of protection (IP) IP40
Degree of protection (NEMA) N/A
Depth N/A
EEC40 signature N/A
Energy type N/A
Escapement mechanism true
Frequency N/A
Height N/A
Max. current (Imax) 65A
Measurement type load profile false
Measuring functions Power current
Misc Attribute 7KM2200-2EA40-1EA1
Model N/A
Mounting method N/A
Nominal current (In) 65A
Nominal voltage (Un) L-L 3 - 480V
Nominal voltage (Un) N-L 3 - 276V
Number of positions total (counter) 12
Pole type N/A
Power Consumption N/A
Pulse output Electrical
Pulse rate N/A
Pulse type S0
Suitable For N/A
Tariff control N/A
Tariff type N/A
Type Digital rack-mount meter
Type of indication N/A
Type of interface N/A
Type of meter N/A
Units of measurement kWh
Weight 0.53
Width N/A
Width in number of modular spacings 6
With lock code true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot