Siemens 7KM1020-0BA01-1DA0 is a digital panel meter designed for precise monitoring of electrical parameters in commercial and industrial environments. This unit provides accurate measurement and display of voltage, current, and other critical electrical metrics, making it essential for ensuring efficient energy management and system reliability. Its robust design accommodates advanced data communication capabilities, integrating seamlessly into existing networked systems for real-time analysis and control. Engineers typically employ this digital panel meter in applications such as power distribution systems, automation control panels, and energy monitoring stations, where precision and dependability are critical for operational efficiency.
| Type |
7KM1020-0BA01-1DA0 |
| IP Rating |
IP40 |
| Accuracy class active energy according to IEC 62053-22 |
N/A |
| Accuracy class reactive energy according to IEC 62053-23 |
N/A |
| Ampere meter |
true |
| Apparent power |
N/A |
| Calibrated |
N/A |
| Colour |
Black |
| Connectable conductor cross section solid-core |
N/A |
| Degree of protection (IP), front side |
N/A |
| Depth |
42mm |
| Display |
N/A |
| Display resolution (horizontal) |
N/A |
| Display resolution (vertical) |
N/A |
| Effective power measurement device |
TRUE |
| Frequency meter |
TRUE |
| Harmonics measurement |
N/A |
| Height |
96mm |
| Max. current (Imax) |
N/A |
| Measured value memory |
N/A |
| Measurement type load profile |
N/A |
| Measuring range for frequency |
N/A |
| Model |
N/A |
| Mounting method |
N/A |
| Nominal current (In) |
N/A |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of current measurement inputs |
3 |
| Number of Digital Inputs |
1 |
| Number of Digital Outputs |
1 |
| Number of Ethernet connections |
0 |
| Number of voltage measurement inputs |
3 |
| Pole type |
N/A |
| Power Factor |
N/A |
| Pulse counter |
FALSE |
| Pulse output |
N/A |
| Reactive power meter |
TRUE |
| Remote display |
N/A |
| Sampling frequency |
N/A |
| Step angle (cos phi) |
N/A |
| Suitable for RJ plug |
N/A |
| Supply voltage AC 50 Hz |
230 - 230V |
| Supply voltage AC 60 Hz |
400 - 400V |
| Supply voltage DC |
100 - 250V |
| Supporting protocol for IEC 61850 Ethernet |
N/A |
| Supporting protocol for Modbus |
true |
| Supporting protocol for OPC UA PubSub |
false |
| Supporting protocol for other bus systems |
N/A |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET IO |
false |
| Voltage type (supply voltage) |
N/A |
| Voltmeter |
TRUE |
| Web server with HTTPS transfer protocol |
N/A |
| Width |
96 |
| With audit logging (audit log) |
N/A |
| With communication interface KNX |
N/A |
| With communication interface RS-485 |
N/A |
| With firmware signature |
true |
| With logging of security events (security event log) |
N/A |
| With Role Based Access Control (RBAC) |
N/A |
| With rotational speed meter |
FALSE |
| Wth communication interface M-Bus |
N/A |