Siemens 6SL32550AA004JA2 Controller 1000/5 A bushing-type transformer

MPN
6SL32550AA004JA2
Brand
Siemens
EAN-13
4042948673836
Order Code
07-0844
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £188.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 6SL3255-0AA00-4JA2 Controller is a high-quality miniature choke designed for precise control in various electronic applications. Its SMD coil design makes it ideal for space-constrained environments, enhancing its versatility and efficiency. Typical applications include industrial automation and control systems where reliable inductor performance is crucial.
Type Controller
Accessory N/A
Dim (L x W x H) 19.65 x 70 x 106.85 mm
Height 106.85mm
Length 19.65mm
Misc Attribute 6SL3255-0AA00-4JA2
Spare part N/A
Type of accessory/spare part Control panel
Width 70mm

Reviews

Be the first to submit a review

Trustpilot