Siemens 6SL32440BB121FA0 Controller: stylish design screwless terminals

MPN
6SL32440BB121FA0
Brand
Siemens
EAN-13
4042948661864
Order Code
07-0843
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £509.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 6SL3244-0BB12-1FA0 Controller is a versatile and compact component designed for efficient motor control in industrial applications. This miniature choke inductor is suitable for use in environments where space-saving and performance are critical. It is typically applied in automated systems to enhance the functionality and reliability of motor operations.
Type Controller
4-quadrant operation possible N/A
Application in domestic- and commercial area permitted N/A
Application in industrial area permitted N/A
Degree of protection (IP) N/A
Degree of protection (NEMA) 1
Depth 46mm
Dim (L x W x H) 46 x 73 x 199 mm
Height 199mm
Integrated breaking resistance N/A
Length 46mm
Mains Frequency N/A
Mains voltage N/A
Max. output at linear load at rated output voltage N/A
Max. output at quadratic load at rated output voltage N/A
Max. output frequency N/A
Max. output voltage N/A
Misc Attribute 6SL3244-0BB12-1FA0
Nominal output current I2N N/A
Number of Analogue Inputs 2
Number of Analogue Outputs 2
Number of Digital Inputs 6
Number of Digital Outputs 3
Number of HW-interfaces industrial Ethernet 2
Number of HW-interfaces other N/A
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 4
Number of HW-interfaces USB 1
Number of interfaces PROFINET 2
Number of phases input N/A
Number of phases output N/A
Package depth 68mm
Package height 240mm
Package width 93mm
Power Consumption N/A
Quick start guide Yes
Relative symmetric net frequency tolerance N/A
Relative symmetric net voltage tolerance N/A
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for BACnet false
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP TRUE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems FALSE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe TRUE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
Type of converter N/A
Weight 490g
Width 73mm
With control element N/A
With optical interface FALSE
With PC connection TRUE

Reviews

Be the first to submit a review

Trustpilot