Siemens 6SL32105BE155CV0 SINAMICS V20 Inverter 0.55 kW 3-phase 400 V

Image Representative of Range

Siemens 6SL32105BE155CV0 SINAMICS V20 Inverter 0.55 kW 3-phase 400 V

Order Code:

07-0834

Brand: Siemens MPN: 6SL32105BE155CV0 EAN-13: 6940408102613
Qty Unit Price (Inc VAT)
1+ £377.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens Frequency Inverter 6SL3210-5BE15-5CV0 is a 0.55 kW, 3-phase, 400 V device used for controlling motor speed and torque. Manufactured by Siemens, it is designed for high energy efficiency and robust performance in industrial environments. Typically, it is applied in various settings such as conveyor systems, pumps, and fans to enhance operational flexibility and energy savings.
Type Inverter
4-quadrant operation possible false
Application in domestic- and commercial area permitted false
Application in industrial area permitted true
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 145.5mm
Dimensions (L x W x H) 145.5 x 90 x 140 mm
Filter class C3
Filter class/protection level C3 according to EN 61800-3
Frequency Range 0 Hz - 599 Hz
Height 140mm
Input Voltage Max 400V
Integrated breaking resistance false
IP Rating IP20
Length 145.5mm
Mains Frequency N/A
Mains voltage 380 - 480V
Max. frequency 599Hz
Max. output at linear load at rated output voltage 0.55kW
Max. output at quadratic load at rated output voltage 0.55kW
Max. output frequency 550Hz
Max. output voltage 480V
Min. frequency 0Hz
Misc Attribute 6SL3210-5BE15-5CV0
Network 3-phase
Nominal output current I2N 1.7A
Number of Analogue Inputs 2
Number of Analogue Outputs 1
Number of Digital Inputs 4
Number of Digital Outputs N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 0.55kW
Output Voltage 400/480V
Power Consumption N/A
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance -15%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet N/A
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Type of converter U converter
Width 90mm
With control element N/A
With optical interface false
With PC connection false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot