Easter Opening Hours and Delivery Dates here
Siemens 6SL32101KE118AF2 Frequency Inverter 0.37 kW 380-480 V

Image Representative of Range

Siemens 6SL32101KE118AF2 Frequency Inverter 0.37 kW 380-480 V

Order Code:

07-0817

Brand: Siemens MPN: 6SL32101KE118AF2 EAN-13: 4042948668641
Qty Unit Price (Inc VAT)
1+ £555.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Siemens manufactures the 6SL3210-1KE11-8AF2 frequency inverter, which supports a power rating of 0.37 kW and voltage capacity between 380 V and 480 V. It is designed for precise motor speed and torque control in industrial applications. This frequency converter is typically used in conveyor systems, pumps, and fans.
4-quadrant operation possible FALSE
Application in domestic- and commercial area permitted FALSE
Application in industrial area permitted TRUE
Country of origin England
Degree of protection (IP) IP20
Depth 178mm
Dimensions (W x H x D) 73 x 173 x 178 mm
Frequency Range 0 Hz - 550 Hz
Height 173mm
Integrated breaking resistance TRUE
IP Rating IP20
Max. frequency 550Hz
Max. output at linear load at rated output voltage 0.37kW
Max. output at quadratic load at rated output voltage 0.55kW
Max. output frequency 550Hz
Max. output voltage 480V
Min. frequency 0Hz
Misc Attribute 6SL3210-1KE11-8AF2
Nominal Current 1.8A
Nominal output current I2N 1.8A
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 6
Number of Digital Outputs 2
Number of HW-interfaces industrial Ethernet 2
Number of HW-interfaces other 6
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 1
Number of HW-interfaces USB 1
Number of interfaces PROFINET 2
Number of phases input 3
Number of phases output 3
Output rating (max.) 0.37kW
Package depth 850mm
Package height 2250mm
Package width 2700mm
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP TRUE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO TRUE
Supporting protocol for PROFIsafe TRUE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
Type Frequency inverter
Type of converter U converter
Width 73mm
With optical interface FALSE
With PC connection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot