Siemens 6GK19011BB300AE0 IE FC RJ45 Plug 145 metal 145° cable outlet

MPN
6GK19011BB300AE0
Brand
Siemens
EAN-13
2050006209554
Order Code
07-0794
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.41
10+ £11.33
100+ £11.22
500+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Siemens 6GK1901-1BB30-0AE0 is an RJ45 connector with a flexible cable connection at a 145-degree angle, suitable for Ethernet networks. This 4-pin plug is compatible with Cat 5, 6, and 7 networking cables, ensuring reliable transmission. It is typically used in industrial or commercial networks where robust and dependable connectivity is essential.
Type Network Outlet
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Ambient temperature -40 - 85°C
AWG (min.) 24
AWG max. 24
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55.599999999mm
EMC-version N/A
Height 16mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 6GK1901-1BB30-0AE0
Mounting method N/A
Number of conduit inlets N/A
Number of pins 4
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Specification CAT 5
Standards UL · cULus
Type of electric connection N/A
Type of locking Other
Width 13.899999999
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot