Siemens 6GK19011BB300AB0 IE FC RJ45 Plug 145° metal housing robust

MPN
6GK19011BB300AB0
Brand
Siemens
EAN-13
4019169851442
Order Code
07-0793
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.48
10+ £15.39
100+ £15.20
500+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens IE FC RJ45 Plug 145 is a high-quality RJ45 connector featuring a 145-degree angled design with 4 pins, suitable for Category 5 through Category 7 networking applications. This connector is ideal for efficient Ethernet connections, commonly used in industrial and commercial networking environments. Its robust FC connection ensures reliable performance for demanding data transmission requirements.
Type RJ45 Plug
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4
Ambient temperature -40 - 85°C
AWG (min.) 24
AWG max. 24
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55.599999999mm
EMC-version N/A
Height 16mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 6GK1901-1BB30-0AB0
Mounting method N/A
Number of conduit inlets N/A
Number of pins 4
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Specification CAT 5
Standards UL · cULus
Type of electric connection N/A
Type of locking Other
Width 13.899999999
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot